Siemens SIPLUS S7-1500 Series PLC CPU for Use with SIPLUS S7-1500, CPU Output, 20-Input
- RS Stock No.:
- 243-3981
- Mfr. Part No.:
- 6AG2511-1AK02-1AB0
- Manufacturer:
- Siemens
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€2,277.35
(exc. VAT)
€2,801.14
(inc. VAT)
- RS Stock No.:
- 243-3981
- Mfr. Part No.:
- 6AG2511-1AK02-1AB0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Manufacturer Series | SIPLUS S7-1500 | |
| Number of Inputs | 20 | |
| Output Type | CPU | |
| For Use With | SIPLUS S7-1500 | |
| Number of Digital Inputs | 20 | |
| Number of Outputs | 20 | |
| Voltage Category | 24 V DC | |
| Network Type | Profinet | |
| Number of Digital Outputs | 20 | |
| Kit Included | No | |
| Interface | PROFINET | |
| Width | 35mm | |
| Minimum Operating Temperature | -40°C | |
| Programming Language Used | FBD, GRAPH, Ladder Logic, SCL, STL | |
| Battery Backup | No | |
| Maximum Operating Temperature | +70°C | |
| Dimensions | 35 x 129 x 147 mm | |
| Depth | 129mm | |
| Program Capacity | 150 kB | |
| Programming Interface | Profinet | |
| Display Included | Yes | |
| Communication Port Type | MODBUS | |
| Memory | 32 GB | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series SIPLUS S7-1500 | ||
Number of Inputs 20 | ||
Output Type CPU | ||
For Use With SIPLUS S7-1500 | ||
Number of Digital Inputs 20 | ||
Number of Outputs 20 | ||
Voltage Category 24 V DC | ||
Network Type Profinet | ||
Number of Digital Outputs 20 | ||
Kit Included No | ||
Interface PROFINET | ||
Width 35mm | ||
Minimum Operating Temperature -40°C | ||
Programming Language Used FBD, GRAPH, Ladder Logic, SCL, STL | ||
Battery Backup No | ||
Maximum Operating Temperature +70°C | ||
Dimensions 35 x 129 x 147 mm | ||
Depth 129mm | ||
Program Capacity 150 kB | ||
Programming Interface Profinet | ||
Display Included Yes | ||
Communication Port Type MODBUS | ||
Memory 32 GB | ||
- COO (Country of Origin):
- DE
Siemens PLC CPU, 24V DC Voltage Rating, 5.7W Typical Power Loss - SIPLUS S7-1500 Series - 6AG2511-1AK02-1AB0
Features & Benefits
• Voltage rating of 24V DC for use in low-power setups
• Built-in clock for reliable time-based operation
• Integrated reverse polarity protection helps prevent damage caused by electrical faults
• LED signals for easy status monitoring
How fast does this CPU process data?
Related links
- Siemens SIPLUS S7-1500 Series PLC CPU 20 Outputs
- Siemens SIPLUS S7-1500 Series PLC CPU for Use with SIPLUS S7-1500, CPU Output
- Siemens SIMATIC S7-1500T Series PLC CPU for Use with SIMATIC S7-1500 Series 20-Input
- Siemens SIPLUS S7-1500 Series PLC CPU, Digital Input
- Siemens SIPLUS S7-1500 Series PLC CPU Digital Input, Profibus Output
- Siemens SIPLUS S7-1500 Series PLC CPU Digital Input Digital Output
- Siemens SIPLUS S7-1500 Series Cooling Fan for Use with SIPLUS S7-1500 CPU 1518HF (6AG1518-4JP00-4AB0)
- Siemens SIPLUS S7-1500 Series PLC CPU for Use with SIPLUS

