Siemens SIPLUS NET Series Memory for Use with SIMATIC NET

Subtotal (1 unit)*

€389.05

(exc. VAT)

€478.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€389.05

*price indicative

RS Stock No.:
253-7377
Mfr. Part No.:
6AG19000AB107AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Communication Module

Product Type

Memory

Series

SIPLUS NET

For Use With

SIMATIC NET

IP Rating

IP20

Standards/Approvals

EN/IEC

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens SIPLUS C-Plug based on 6GK1900-0AB10 with conformal coating. Removable data storage medium for simple device replacement in case of fault and for recording configuration or engineering and application data.

Removable data storage medium for simple device replacement in case of fault

For recording configuration or engineering and application data

Can be used in the following SIMATIC NET

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy