Siemens SIMATIC NET Series Mounting Kit for Use with ANT 795-6MN

Subtotal (1 unit)*

€132.11

(exc. VAT)

€162.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€132.11

*price indicative

RS Stock No.:
256-0866
Mfr. Part No.:
6GK57956MN010AA6
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Mounting Kit

Product Type

Mounting Kit

Series

SIMATIC NET

For Use With

ANT 795-6MN

IP Rating

IP20

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CH
The Siemens mounting kit for ANT795-6MN antenna, mounting aid for installation of ANT795-6MN below roof.

Electrical connection - N-Connect male/ N-Connect female

IP20 Protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy