Siemens SIPLUS NET Series Connection Module for Use with SIPLUS

Subtotal (1 unit)*

€1,404.71

(exc. VAT)

€1,727.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,404.71

*price indicative

RS Stock No.:
253-7391
Mfr. Part No.:
6AG26200AA004AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Connection Module

Accessory Type

Communication Module

Series

SIPLUS NET

For Use With

SIPLUS

IP Rating

IP20

Standards/Approvals

EN/IEC

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens SIPLUS PN/CAN link TX rail based on 6BK1620-0AA00-0AA0 with conformal coating and ambient temperature -40…+70 °C. OT4 with ST1/2 (+85 °C for 10 minutes), module PROFINET to CAN or CANopen Fieldbus CAN 2.0 A/B CANopen Manager or Slave according to CiA301/302 IP20.

OT4 with ST1/2 (+85 °C for 10 minutes)

Module PROFINET to CAN or CANopen Fieldbus CAN 2.0 A/B CANopen

Manager or Slave according to CiA301/302 IP20

Ambient temperature -40…+70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy