Siemens SIMATIC S7-1500 ET 200 Series Connection Module for Use with Patch Cable
- RS Stock No.:
- 253-7385
- Mfr. Part No.:
- 6AG19601FB004AA5
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,670.14
(exc. VAT)
€2,054.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,670.14 |
*price indicative
- RS Stock No.:
- 253-7385
- Mfr. Part No.:
- 6AG19601FB004AA5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Connection Module | |
| Accessory Type | Communication Module | |
| Series | SIMATIC S7-1500 ET 200 | |
| For Use With | Patch Cable | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN/IEC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Connection Module | ||
Accessory Type Communication Module | ||
Series SIMATIC S7-1500 ET 200 | ||
For Use With Patch Cable | ||
Hazardous Area Certification No | ||
Standards/Approvals EN/IEC | ||
- COO (Country of Origin):
- MY
The Siemens SIPLUS S7-1500 sync submodule up to 10 km based on 6ES7960-1FB00-0AA5 with conformal coating. The ambient temperature is 0…+60 °C. It is for for patch cables up to 10 km.
For patch cables up to 10 km
Ambient temperature is 0…+60 °C
Based on 6ES7960-1FB00-0AA5 with conformal coating
Related links
- Siemens SIMATIC S7-1500 ET 200 Series Connection Module for Use with Patch Cable
- Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with USS Freeport, Serial Connection
- Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with Freeport
- Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with 3964 (R) Serial Connection RS-232,
- Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with 3964 (R) Serial Connection
- Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with 3964 (R) Serial Connection RS-422 and
- Siemens SIMATIC S7-1500 ET 200 Series Backplane for Use with SIMATIC S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Analogue Input Module for Use with S7-1500
