Siemens Communication Module for Use with PROFIBUS FMS, Simatic S7-300
- RS Stock No.:
- 254-3008
- Mfr. Part No.:
- 6GK73435FA010XE0
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 254-3008
- Mfr. Part No.:
- 6GK73435FA010XE0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Communication Module | |
| Accessory Type | I/O Module | |
| For Use With | PROFIBUS FMS, Simatic S7-300 | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Communication Module | ||
Accessory Type I/O Module | ||
For Use With PROFIBUS FMS, Simatic S7-300 | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens communication processor CP 343-5 for connection of SIMATIC S7-300 to PROFIBUS, FMS, S5-compatible, PG/OP and S7 communication, 12 Mbit/s.
9-pin Sub-D socket (RS485)
4-pole terminal block
Related links
- Siemens Communication Module for Use with Simatic S7-300, SIMATIC S7-400
- Siemens Communication Module for Use with SIMATIC S7-300 with RS232 interface
- Siemens Communication Module for Use with SIMATIC S7-400 to PROFIBUS DP
- Siemens 6GK734 Series Communication Module for Use with SIMATIC S7-300 to PROFIBUS DP
- Siemens PLC I/O Module SIMATIC S7-300
- Siemens SIMATIC Series Digital Output Module for Use with Simatic S7-300
- Siemens PLC Expansion Module Digital for use with Simatic S7-300
- Phoenix Contact 2903804 Series PLC I/O Module for Use with Siemens Simatic S7-300
