Siemens 6ES Series Memory Card for Use with SIMATIC HMI Devices and IPCs
- RS Stock No.:
- 255-3686
- Mfr. Part No.:
- 6ES76482BF100XJ0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€981.72
(exc. VAT)
€1,207.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €981.72 |
*price indicative
- RS Stock No.:
- 255-3686
- Mfr. Part No.:
- 6ES76482BF100XJ0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Memory Card | |
| Product Type | Memory Card | |
| Series | 6ES | |
| For Use With | SIMATIC HMI Devices and IPCs | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, EAC, UKCA | |
| Communication Protocol | PROFINET | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Memory Card | ||
Product Type Memory Card | ||
Series 6ES | ||
For Use With SIMATIC HMI Devices and IPCs | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, EAC, UKCA | ||
Communication Protocol PROFINET | ||
- COO (Country of Origin):
- DE
Siemens 6ES Series Memory Card, PROFINET Communication Protocol, For Use With SIMATIC HMI Devices and IPCs - 6ES76482BF100XJ0
This memory card provides removable storage for human-machine Interface units and industrial PCs operating on PROFINET networks. It is designed as an accessory for SIMATIC HMI devices and IPC installations, enabling data transfer and programme storage within automated control environments. The product complies with CE, EAC and UKCA standards for use in regulated industrial systems.
Features and Benefits:
• Compatible with PROFINET for deterministic networked data access
• Designed for use with SIMATIC HMI devices and IPCs for seamless integration
• Accessory form factor simplifies field replacement and upgrades
• Meets CE, EAC and UKCA approvals for regulatory interoperability
• Designed for use with SIMATIC HMI devices and IPCs for seamless integration
• Accessory form factor simplifies field replacement and upgrades
• Meets CE, EAC and UKCA approvals for regulatory interoperability
Applications
• Used with SIMATIC HMI panels for project and recipe storage
• Suitable for IPCs running control requiring removable media
• Ideal for PROFINET-based automation systems needing local storage
• Can be used to transport HMI configuration files between systems
• Suitable for IPCs running control requiring removable media
• Ideal for PROFINET-based automation systems needing local storage
• Can be used to transport HMI configuration files between systems
Which communication protocol does it support?
It operates on PROFINET to Interface with real-time industrial Ethernet networks.
Is it intended for hazardous-area installation?
No, it is not certified for use in hazardous areas and should be installed in non-hazardous locations.
What equipment is it designed to work with?
It is intended as an accessory for SIMATIC HMI devices and industrial PCs.
Which regulatory approvals does it carry?
It holds CE, EAC and UKCA approvals for conformity with applicable regional standards.
Related links
- Siemens 6ES Series Memory Card for Use with SIMATIC HMI Devices and IPCs
- Siemens 6ES Series Memory Card for Use with IPCs With Corresponding Slot
- Siemens 6ES Series Tray for Use with SIMATIC Rack IPC547E
- Siemens 6ES Series Rack for Use with SIMATIC IPC547J IPC547G
- Siemens 6ES Series Rack for Use with Rack PC 847B SIMATIC IPC847D
- Siemens 6ES Series Rack for Use with IPC647E IPC547G, IPC847E
- Siemens 6ES Series Rack for Use with SIMATIC IPC547J IPC847E
- Siemens 6ES Series Rack for Use with Rack PC 547B IPC547C IPC547D
