Siemens 6ES7960 Series Communication Module for Use with S7-400
- RS Stock No.:
- 255-3785
- Mfr. Part No.:
- 6AG19601AB067XA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,718.62
(exc. VAT)
€2,113.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,718.62 |
*price indicative
- RS Stock No.:
- 255-3785
- Mfr. Part No.:
- 6AG19601AB067XA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Communication Module | |
| Accessory Type | Synchronization Module | |
| Series | 6ES7960 | |
| For Use With | S7-400 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Communication Module | ||
Accessory Type Synchronization Module | ||
Series 6ES7960 | ||
For Use With S7-400 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS S7-400 synchronization module remote has conformal coating. The synchronization module V6 is used for cable up to 10 km.
Ambient temperature during operation at min -25 °C & at max-70°C
Synchronization module V6 for cable Upto 10 km
High reliability
Related links
- Siemens 6ES7960 Series Communication Module for Use with S7-400
- Siemens SIMATIC Series Communication Module for Use with S7-400
- Siemens 6ES7964 Series Communication Module for Use with S7-400
- Siemens 6ES7460 Series Communication Module for Use with SIPLUS S7-400
- Siemens SIPLUS NET Series Communication Module for Use with SIMATIC S7-400
- Siemens 6ES7431 Series Analogue Module for Use with S7-400
- Siemens 6ES7400 Series Module Rack for Use with S7-400
- Siemens Communication Module for Use with Simatic S7-300, SIMATIC S7-400
