Siemens 6ES7460 Series Communication Module for Use with SIPLUS S7-400
- RS Stock No.:
- 255-3771
- Mfr. Part No.:
- 6AG14600AA012AB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,277.45
(exc. VAT)
€1,571.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,277.45 |
*price indicative
- RS Stock No.:
- 255-3771
- Mfr. Part No.:
- 6AG14600AA012AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Communication Module | |
| Product Type | Communication Module | |
| Series | 6ES7460 | |
| For Use With | SIPLUS S7-400 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Communication Module | ||
Product Type Communication Module | ||
Series 6ES7460 | ||
For Use With SIPLUS S7-400 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS S7-400 CPU interface module 460-0 TX has conformal coating. It can transfer a data over long distance.
Ambient temperature during operation at min25 °C & at max-60°C
Type 1 protection
Related links
- Siemens SIPLUS NET Series Communication Module for Use with SIMATIC S7-400
- Siemens SIPLUS S7-400 Series PLC CPU, Digital Input
- Siemens SIPLUS S7-400 Series PLC Cable for Use with S7-400
- Siemens Battery Cabinet for use with S7-400, SIPLUS S7-400 Series
- Siemens 6ES7417 Series PLC CPU for Use with SIPLUS S7-400
- Siemens 6ES7400 Series Module Rack for Use with SIPLUS S7-400
- Siemens 6ES7400 Series PLC Power Supply for Use with SIPLUS S7-400
- Siemens 6ES7960 Series Communication Module for Use with S7-400
