Siemens 6ES7964 Series Communication Module for Use with S7-400
- RS Stock No.:
- 255-3789
- Mfr. Part No.:
- 6AG19642AA047AB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,842.24
(exc. VAT)
€2,265.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,842.24 |
*price indicative
- RS Stock No.:
- 255-3789
- Mfr. Part No.:
- 6AG19642AA047AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Communication Module | |
| Accessory Type | Interface Module | |
| Series | 6ES7964 | |
| For Use With | S7-400 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Communication Protocol | Profibus DP | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Communication Module | ||
Accessory Type Interface Module | ||
Series 6ES7964 | ||
For Use With S7-400 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Communication Protocol Profibus DP | ||
- COO (Country of Origin):
- DE
SIPLUS S7-400 IF 964-DP interface module has conformal coating.
Interface type - PROFIBUS DP
Ambient temperature during operation at min -25 °C & at max-70°C
Related links
- Siemens 6ES7460 Series Communication Module for Use with SIPLUS S7-400
- Siemens SIPLUS NET Series Communication Module for Use with SIMATIC S7-400
- Siemens 6ES7960 Series Communication Module for Use with S7-400
- Siemens SIMATIC Series Communication Module for Use with S7-400
- Siemens Communication Module for Use with Simatic S7-300, SIMATIC S7-400
- Siemens Communication Module for Use with SIMATIC S7-400 to PROFIBUS DP
- Siemens SIMATIC S7-1200 CP 1243-8 IRC Series Communication Module
- Siemens SIMATIC S7-300 Series Communication Module for Use with S7-300 Series
