Phoenix Contact Terminating Resistor

Subtotal (1 box of 5 units)*

€74.09

(exc. VAT)

€91.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
5 +€14.818€74.09

*price indicative

RS Stock No.:
255-9759
Mfr. Part No.:
1435988
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Terminating Resistor

Accessory Type

Terminal Resistor

IP Rating

IP67, IP65

Standards/Approvals

UL Approval ID:FILE E 221474, EAC Approval ID:RU C-DE.BL08.B.00511, EAC Approval ID:RU C-DE.AI30.B.01102, cUL Approval ID:FILE E 221474

Hazardous Area Certification

UL

COO (Country of Origin):
PL
The Phoenix Contact termination resistor with B coded five position pin connector. It operates on nominal voltage of 30 V dc an nominal current of 3 A.

IP65, IP67 protection

EAC approved

UL recognized

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy