Siemens SIPLUS Series Terminating Resistor for Use with SIPLUS
- RS Stock No.:
- 264-1168
- Mfr. Part No.:
- 6AG19720DA002AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€298.15
(exc. VAT)
€366.72
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €298.15 |
*price indicative
- RS Stock No.:
- 264-1168
- Mfr. Part No.:
- 6AG19720DA002AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Profibus DP Connector | |
| Product Type | Terminating Resistor | |
| Series | SIPLUS | |
| For Use With | SIPLUS | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Communication Protocol | Profibus | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Profibus DP Connector | ||
Product Type Terminating Resistor | ||
Series SIPLUS | ||
For Use With SIPLUS | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Communication Protocol Profibus | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS DP terminator RS-485 has conformal coating. It has Temperature range from 25 to +60 °C.
IP20 degree of protection
24 V DC rated supply
Related links
- Siemens SIPLUS Series Coupler for Use with SIPLUS
- Siemens SIPLUS Series Display Module for Use with SIPLUS
- Siemens SIPLUS Series Power Supply for Use with SIPLUS
- Siemens SIPLUS Series Bus Connector for Use with SIPLUS
- Siemens SIPLUS Series Controller for Use with SIPLUS
- Siemens SIPLUS Series Connector for Use with SIPLUS
- Siemens SIPLUS Series Logic Module for Use with SIPLUS
- Siemens SIPLUS S7-1500 Series PLC CPU for Use with SIPLUS
