Phoenix Contact 155 Series Terminating Resistor for Use with PLC
- RS Stock No.:
- 488-493
- Mfr. Part No.:
- 1558470
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-493
- Mfr. Part No.:
- 1558470
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Terminating Resistor | |
| Accessory Type | Terminating Resistor | |
| Series | 155 | |
| For Use With | PLC | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | UL94 HB | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Terminating Resistor | ||
Accessory Type Terminating Resistor | ||
Series 155 | ||
For Use With PLC | ||
IP Rating IP65, IP67 | ||
Standards/Approvals UL94 HB | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Termination resistor is designed to enhance the performance and reliability of your CC Link systems. Integrating seamlessly with a 4 position, M12 connection, it ensures strong signal integrity throughout your automation setup. With a compact design, the component operates efficiently within varying environments, making it ideal for diverse industrial applications. The robust protection against dust and moisture makes this resistor durable, ensuring your systems function optimally without interruptions.
Compact design for easy integration into existing systems
Ensures high signal integrity for optimal system performance
Suitable for a wide range of industrial applications
Incorporates advanced materials for enhanced reliability
Facilitates easy installation and maintenance
Related links
- Phoenix Contact SAC Series Terminating Resistor for Use with FOUNDATION Fieldbus
- Siemens SIPLUS Series Terminating Resistor for Use with SIPLUS
- Allen Bradley 1485A Series Terminating Resistor for Use with DeviceNet Products
- ABB 2TLA02 Series Terminating Resistor for Use with Pluto D20 (Harsh Env) Pluto D45 (Harsh Env)
- ABB IDFIX Series Terminating Resistor for Use with Pluto A20 v2 Pluto B20 v2 Pluto B42 AS-I,
- Phoenix Contact SAC Series Terminating Resistor
- Phoenix Contact Circular Connector M12 Connector Male IP67, SAC Series
- Siemens Terminating Resistor for use with CubicleBUS Terminating Resistor
