Siemens SIMATIC Series Software for Use with SIMATIC

Subtotal (1 unit)*

€1,015.13

(exc. VAT)

€1,248.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,015.13

*price indicative

RS Stock No.:
256-0190
Mfr. Part No.:
6AV63812CA074AX3
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Software

Accessory Type

Software

Series

SIMATIC

For Use With

SIMATIC

Standards/Approvals

WEEE (2012/19/EU), RoHS, REACH

Hazardous Area Certification

No

Communication Protocol

USB

COO (Country of Origin):
DE

Siemens SIMATIC Series Software, USB Communication Protocol, For Use With SIMATIC - 6AV63812CA074AX3


This software provides accessory functionality to integrate with SIMATIC systems via a USB connection, enabling programming and communication tasks within industrial automation environments. It is intended for use alongside SIMATIC hardware and supports conformity with several environmental and chemical standards relevant to industrial deployment.

Features and Benefits:


• USB Interface enables direct device communication and data exchange
• Accessory role simplifies addition to existing SIMATIC setups
• Supports compliance with WEEE regulatory requirements
• Conforms to RoHS for restricted hazardous substances
• Meets REACH criteria for chemical safety considerations

Applications


• Used with SIMATIC controllers for programming and maintenance
• Suitable for engineers requiring USB communication support
• Ideal for installing USB Interface drivers for SIMATIC devices
• Can be used for applying series software updates in field systems

How does it connect to automation hardware?


It uses a USB connection to link with compatible SIMATIC devices for programming and data transfer.

What environmental standards does it address?


It aligns with directives for electrical equipment disposal and substance restrictions via WEEE and RoHS, and with REACH chemical regulations.

Is it suitable as an accessory for existing SIMATIC installations?


Yes, it functions as an add-on accessory to extend USB communication and programming capabilities within SIMATIC environments.

Which communication protocol is implemented?


The implemented protocol is USB for device-level communication and Interface operations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy