Siemens SIMATIC Series Software for Use with SIMATIC
- RS Stock No.:
- 256-0211
- Mfr. Part No.:
- 6AV66131FA513CA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€6,865.63
(exc. VAT)
€8,444.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,865.63 |
*price indicative
- RS Stock No.:
- 256-0211
- Mfr. Part No.:
- 6AV66131FA513CA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Software | |
| Product Type | Software | |
| Series | SIMATIC | |
| For Use With | SIMATIC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | WEEE (2012/19/EU), RoHS, REACH | |
| Communication Protocol | USB | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Software | ||
Product Type Software | ||
Series SIMATIC | ||
For Use With SIMATIC | ||
Hazardous Area Certification No | ||
Standards/Approvals WEEE (2012/19/EU), RoHS, REACH | ||
Communication Protocol USB | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC Series Software, USB Communication Protocol, For Use With SIMATIC - 6AV66131FA513CA0
This software provides configuration and programming support for SIMATIC devices via a USB interface. It is designed to operate as an accessory tool for SIMATIC automation equipment and facilitates communication between a host system and programmable logic controllers using a USB communication protocol. The product adheres to applicable environmental standards for substances and waste management.
Features and Benefits:
• USB connectivity enabling direct programming and configuration
• Compatible with SIMATIC devices for streamlined workflows
• Supports USB communication protocol for reliable data exchange
• Accessory format simplifies integration with existing toolsets
• Conforms to RoHS and REACH for controlled substance use
• Meets WEEE requirements for end-of-life handling
• Compatible with SIMATIC devices for streamlined workflows
• Supports USB communication protocol for reliable data exchange
• Accessory format simplifies integration with existing toolsets
• Conforms to RoHS and REACH for controlled substance use
• Meets WEEE requirements for end-of-life handling
Applications
• Used with SIMATIC PLC programming software environments
• Suitable for SIMATIC software USB programming tasks
• Ideal for SIMATIC USB driver software installation and updates
• Can be used for SIMATIC configuration software download operations
• Used for industrial automation setup using SIMATIC systems
• Suitable for SIMATIC software USB programming tasks
• Ideal for SIMATIC USB driver software installation and updates
• Can be used for SIMATIC configuration software download operations
• Used for industrial automation setup using SIMATIC systems
Does it require special hardware to connect via USB?
It uses a standard USB Interface so connection depends on available USB ports and appropriate host drivers.
Which compliance standards relate to substance restrictions?
It complies with RoHS and REACH standards concerning the restriction and registration of certain chemical substances.
How does it address end-of-life disposal?
Disposal and recycling follow WEEE provisions for electrical and electronic equipment waste handling.
Can it be updated for newer SIMATIC releases?
Updates are applied through the USB communication channel to maintain compatibility with evolving SIMATIC automation software.
Related links
- Siemens SIMATIC Series Software for Use with SIMATIC
- Siemens SIMATIC Series Software Licence for Use with SIMATIC
- Siemens SIMATIC Series License for Use with SIMATIC
- Siemens SIMATIC Series Communication Module for Use with SIMATIC
- Siemens SIMATIC Series Mounting Rail for Use with SIMATIC
- Siemens SIMATIC Series CP1 ModBus/TCP Adapter for Use with SIMATIC
- Connector Tool Kits | Ferrule Tool Kit
- Cable Knives | Cable Stripping Knife
