Siemens SIMATIC Series Coupler for Use with SIMATIC
- RS Stock No.:
- 264-1185
- Mfr. Part No.:
- 6BK16220AA000AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€575.70
(exc. VAT)
€708.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €575.70 |
*price indicative
- RS Stock No.:
- 264-1185
- Mfr. Part No.:
- 6BK16220AA000AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | GateWay | |
| Product Type | Coupler | |
| Series | SIMATIC | |
| For Use With | SIMATIC | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, RoHS | |
| Communication Protocol | PROFINET | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type GateWay | ||
Product Type Coupler | ||
Series SIMATIC | ||
For Use With SIMATIC | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, RoHS | ||
Communication Protocol PROFINET | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- DE
Siemens Coupler, 24V DC Supply Voltage, GateWay Accessory Type - SIMATIC Series -6BK16220AA000AA0
Choose this coupler from Siemens to connect PROFINET to your M-Bus fieldbus. It's an essential link for getting industrial automation tasks done as it communicates instructions to slave units in your infrastructure. It can manage up to 40 slaves so it's comfortable working with demanding systems. Two RJ45 ports provide easy access for Ethernet devices, so you can get your system up and running in a jiffy. For user safety, this product has an IP20 rating, meaning it's completely touch-proof. You can slot it neatly into tight areas, thanks to compact dimensions of 112 (H) x 70 (W) x 75mm (D).
Features & Benefits
• Inbuilt LEDs offer diagnostics at a glance
• Compatible with Siemens' SIMATIC series, for straightforward system integration
• Alarm system for instant alerts in the event of an error
• Transmission rate up to 9,600bit/s for rapid operation
Is this unit heavy?
No. This coupler weighs only 215g, so it doesn't add excess load to your infrastructure and keeps strain minimal.
Can this assembly handle harsh conditions?
Yes. The coupler does its job without a hitch in an operating temperature range between -25°C and +60°C.
Related links
- Siemens SIMATIC Series Coupler for Use with SIMATIC
- Siemens SIMATIC Series Coupler for Use with Max.4 PN-Controller
- Siemens SIMATIC Series Software for Use with SIMATIC
- Siemens SIMATIC Series License for Use with SIMATIC
- Siemens SIMATIC Series Communication Module for Use with SIMATIC
- Siemens SIMATIC Series Mounting Rail for Use with SIMATIC
- Siemens SIMATIC Series CP1 ModBus/TCP Adapter for Use with SIMATIC
- Siemens SIMATIC Series Labelling Sheet for Use with Simatic S7-300
