Siemens SIMATIC Series Software for Use with SIMATIC
- RS Stock No.:
- 256-0230
- Mfr. Part No.:
- 6AV66187DD013AB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,337.32
(exc. VAT)
€2,874.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,337.32 |
*price indicative
- RS Stock No.:
- 256-0230
- Mfr. Part No.:
- 6AV66187DD013AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Software | |
| Product Type | Software | |
| Series | SIMATIC | |
| For Use With | SIMATIC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | REACH, RoHS, WEEE (2012/19/EU) | |
| Communication Protocol | USB | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Software | ||
Product Type Software | ||
Series SIMATIC | ||
For Use With SIMATIC | ||
Hazardous Area Certification No | ||
Standards/Approvals REACH, RoHS, WEEE (2012/19/EU) | ||
Communication Protocol USB | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC Series Software, USB Communication Protocol, REACH, RoHS, WEEE Compliant - 6AV66187DD013AB0
This software provides accessory functionality for use with SIMATIC systems, enabling communication and configuration via a USB interface. It operates as a package intended to support programming and connectivity tasks within industrial automation environments while conforming to contemporary environmental directives.
Features and Benefits:
• USB connectivity enabling direct device communication and configuration
• Designed for use with SIMATIC to assist programming workflows
• Accessory software package facilitating integration with hardware
• Compliant with REACH to meet chemical safety requirements
• Meets RoHS limits to restrict hazardous substance content
• Aligned with WEEE (2012/19/EU) for end-of-life electrical equipment handling
• Designed for use with SIMATIC to assist programming workflows
• Accessory software package facilitating integration with hardware
• Compliant with REACH to meet chemical safety requirements
• Meets RoHS limits to restrict hazardous substance content
• Aligned with WEEE (2012/19/EU) for end-of-life electrical equipment handling
Applications
• Used with SIMATIC controllers for programming and setup
• Suitable for USB communication between PC and automation devices
• Ideal for commissioning tasks requiring USB configuration software
• Can be used for software updates across SIMATIC equipment
• Used with SIMATIC-compatible software tools in maintenance routines
• Suitable for USB communication between PC and automation devices
• Ideal for commissioning tasks requiring USB configuration software
• Can be used for software updates across SIMATIC equipment
• Used with SIMATIC-compatible software tools in maintenance routines
Which communication protocol does it employ for device links?
It uses USB as the communication protocol for connecting to compatible devices.
What environmental standards are addressed by the package?
The package adheres to REACH, RoHS, and WEEE (2012/19/EU) environmental standards.
Is the software intended to function as a hardware component?
No, it is provided as an accessory software package for use with SIMATIC hardware.
What primary operational role does it fulfil in automation workflows?
It supports programming, configuration, and USB-based data transfer tasks between systems.
Related links
- Siemens SIMATIC Series Software for Use with SIMATIC
- Siemens SIMATIC Series Software Licence for Use with SIMATIC
- Siemens SIMATIC Series License for Use with SIMATIC
- Siemens SIMATIC Series Manual for Use with SIMATIC
- Siemens SIMATIC Series Coupler for Use with SIMATIC
- Siemens SIMATIC Series Plug for Use with SIMATIC
- Hand Saws | Hacksaws | Pad Saws
- Insertion & Extraction Tools
