Siemens SIMATIC Series Software for Use with SIMATIC

Subtotal (1 unit)*

€1,030.55

(exc. VAT)

€1,267.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,030.55

*price indicative

RS Stock No.:
256-0225
Mfr. Part No.:
6AV66187BB013AB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Software

Product Type

Software

Series

SIMATIC

For Use With

SIMATIC

Hazardous Area Certification

No

Standards/Approvals

REACH, RoHS, WEEE (2012/19/EU)

Communication Protocol

USB

COO (Country of Origin):
DE

Siemens SIMATIC Series Software, USB Communication Protocol, For Use With SIMATIC - 6AV66187BB013AB0


This software is an accessory designed to Interface with SIMATIC systems via a USB connection, enabling communication and programming tasks within industrial automation environments. It operates as a tool for linking SIMATIC hardware to a host device using a USB communication protocol, supporting regulated environmental and material standards relevant to electrical and electronic equipment.

Features and Benefits:


• USB communication protocol support enables direct device connectivity
• Designed for use with SIMATIC systems ensures compatibility with PLC setups
• Provided as an accessory type simplifies integration into existing workflows
• Conforms to REACH and RoHS standards reduces hazardous substance concerns
• WEEE compliance facilitates proper end-of-life electronic disposal

Applications


• Used with SIMATIC controllers for configuration and maintenance
• Suitable for industrial automation USB software tasks in factories
• Ideal for PLC programming SIMATIC USB link operations
• Can be used for accessory software update procedures for devices

Which communication medium does it use for host connectivity?


It uses a USB Interface to establish communication between host and device.

What regulatory standards are relevant to material and disposal handling?


It meets REACH and RoHS material restrictions and is WEEE compliant for disposal.

Is it intended to work alongside specific hardware platforms?


It is intended for use with SIMATIC hardware to support programming and communication.

What category of product does it fall under within accessory types?


It is supplied and categorised as a software accessory for system integration.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy