Siemens SIMATIC Series PLC Cable for Use with KTPX00(F)

Subtotal (1 unit)*

€279.97

(exc. VAT)

€344.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€279.97

*price indicative

RS Stock No.:
256-7080
Mfr. Part No.:
6AV21815AF080AX0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

PLC Cable

Accessory Type

Cable

Series

SIMATIC

For Use With

KTPX00(F)

Standards/Approvals

CE, cULus, KC, RCM, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Siemens SIMATIC HMI connecting cable for KTPX00(F) mobile. Length of cable is 8 m and color of cable is green.

Ambient temperature during operation 0 to 55 °C

Cable sheath color green

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy