Siemens SIMATIC Series PLC Cable for Use with Field PG M6/M5/M4/M2
- RS Stock No.:
- 256-7204
- Mfr. Part No.:
- 6ES79005BA000XA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€16.84
(exc. VAT)
€20.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.84 |
*price indicative
- RS Stock No.:
- 256-7204
- Mfr. Part No.:
- 6ES79005BA000XA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC Cable | |
| Accessory Type | Cable | |
| Series | SIMATIC | |
| For Use With | Field PG M6/M5/M4/M2 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC Cable | ||
Accessory Type Cable | ||
Series SIMATIC | ||
For Use With Field PG M6/M5/M4/M2 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- AT
The Siemens SIMATIC PG power supply cable has length of 3 m and 180 g weight.
Power supply cable length 3 m
Field PG M6/M5/M4/M2
Related links
- Siemens SIMATIC Series PLC Cable for Use with Field PG M6/M5/M4/M2
- Siemens SIMATIC Series Cover for Use with Field PG M6/M5/M4
- Siemens SIMATIC Series Power Supply for Use with Field PG M5 and M6
- Siemens SIMATIC Series PLC Cable for Use with PG, SIMATIC S7
- Siemens Expansion Module for use with SIMATIC Box IPC427E SIMATIC Panel IPC477E
- Siemens Expansion Module for use with SIMATIC Panel IPC477E SIMATIC Box IPC427E
- Siemens Expansion Module for use with Field PG M5 SIMATIC Box IPC427E
- Siemens SIMATIC Series PLC Cable
