Allen Bradley I/O Module 1791DS Digital
- RS Stock No.:
- 257-6747
- Mfr. Part No.:
- 1791DS-IB8XOB8
- Manufacturer:
- Allen Bradley
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 257-6747
- Mfr. Part No.:
- 1791DS-IB8XOB8
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | I/O Module | |
| Module Type | Digital I/O Module | |
| Input Type | Digital | |
| Series | 1791DS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type I/O Module | ||
Module Type Digital I/O Module | ||
Input Type Digital | ||
Series 1791DS | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rockwell Automation guard digital comb module it is safety I/O module with solid state output and its enclosure type rating is meets IP20.
Pulse width 470
Test outputs 4
Safety I/O solid state 8
Related links
- Allen Bradley I/O Module 1756 Digital 24V dc
- Allen Bradley I/O Module 1719
- Allen Bradley I/O Module 1440
- Allen Bradley PLC I/O Module 1762 Digital
- Allen Bradley PLC I/O Module 1766 Digital 24V dc
- Allen Bradley PLC I/O Module Bulletin 2080 Digital 30V dc
- Allen Bradley PLC I/O Module 1769
- Allen Bradley PLC I/O Module Micro800
