Siemens SIMATIC Series Coupler for Use with SIMATIC
- RS Stock No.:
- 264-1184
- Mfr. Part No.:
- 6BK16210AA000AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€818.10
(exc. VAT)
€1,006.26
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €818.10 |
*price indicative
- RS Stock No.:
- 264-1184
- Mfr. Part No.:
- 6BK16210AA000AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Coupling | |
| Product Type | Coupler | |
| Series | SIMATIC | |
| For Use With | SIMATIC | |
| IP Rating | IP20 | |
| Standards/Approvals | KC, RoHS, RCM, CE, cULus, EAC | |
| Hazardous Area Certification | No | |
| Communication Protocol | PROFINET | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Coupling | ||
Product Type Coupler | ||
Series SIMATIC | ||
For Use With SIMATIC | ||
IP Rating IP20 | ||
Standards/Approvals KC, RoHS, RCM, CE, cULus, EAC | ||
Hazardous Area Certification No | ||
Communication Protocol PROFINET | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- DE
Siemens Coupler, 24V DC Supply Voltage, 0.11A Current Consumption - SIMATIC Series - 6BK16210AA000AA0
Need to transmit data between controllers in your automated setup? This coupler from Siemens is the missing link. It's made for connecting PROFINET to BACnet/IP systems so is ideal for controlling environmental conditions in buildings – think HVAC or lighting jobs. Harsh operating conditions are no problem for the unit as it delivers reliable performance in temperatures between -25°C and +60°C. Inbuilt LEDs alert against errors or issues for monitoring at a glance. To build a complete network, pair this module with others from Siemens' SIMATIC range.
Features & Benefits
• Two RJ45 ports for easy Ethernet connectivity
• Fast transmission rate up to 100Mbit/s provides instant control
• Screw termination method for straightforward installation
• Light 210g weight keeps the load on the mounting surface low
• Compact dimensions of 112 (H) x 70 (W) x 75mm (D) mean it's space-efficient
Does this coupler have an IP rating?
This device has an IP20 rating, meaning it's touch-proof and resistant to objects greater than 12mm.
How do I mount this unit?
It's a versatile option that's suited to DIN rail, portrait or wall mounting in any position. Horizontal mounting is recommended for optimal performance.
Related links
- Siemens SIMATIC Series Coupler for Use with SIMATIC
- Siemens SIMATIC S7-400 Series Series Coupler for Use with SIMATIC S7-400
- Siemens SIMATIC Series Software for Use with SIMATIC
- Siemens SIMATIC Series License for Use with SIMATIC
- Siemens SIMATIC Series Coupler for Use with Connecting Two PROFIBUS DP Networks
- Siemens SIMATIC Series Coupler for Use with Max.4 PN-Controller
- Siemens SIMATIC S7-1200 Series Analogue Output Module for Use with SIMATIC DP
- Siemens Ventilation Module SIMATIC Series Motor Management System for Use with SIMATIC Series,3RD1000-1FS00-0BP0
