Omron CS1 Series Backplane for Use with CS1 and C200H I/O Units

Subtotal (1 unit)*

€633.28

(exc. VAT)

€778.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€633.28

*price indicative

RS Stock No.:
264-9886
Mfr. Part No.:
CS1W-BI103
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

Plug-In Module

Product Type

Backplane

Series

CS1

For Use With

CS1 and C200H I/O Units

Standards/Approvals

RoHS

Hazardous Area Certification

No

Communication Protocol

I/O

COO (Country of Origin):
CN
The Omron CS1 expansion backplanes for CS1 and C200H I/O units.

CS1 expansion backplanes consists of 10 slots

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy