Omron CS1 Series Ethernet Module for Use with Control Network
- RS Stock No.:
- 264-9889
- Mfr. Part No.:
- CS1W-ETN21
- Manufacturer:
- Omron
Subtotal (1 unit)*
€2,232.50
(exc. VAT)
€2,745.98
(inc. VAT)
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,232.50 |
*price indicative
- RS Stock No.:
- 264-9889
- Mfr. Part No.:
- CS1W-ETN21
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Ethernet Unit | |
| Product Type | Ethernet Module | |
| Series | CS1 | |
| For Use With | Control Network | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Ethernet Unit | ||
Product Type Ethernet Module | ||
Series CS1 | ||
For Use With Control Network | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Omron Ethernet unit organically connects the production site and management. The standard UDP/IP and TCP/IP protocols are supported to enable communications with a wide range of devices, workstations, personal computers, and Ethernet modules from othe
Use Ethernet to implement various communications protocols
Implement FINS message communications using UDP/IP or TCP/IP
Use the clock on an SNTP server to automatically adjust the clocks in the PLCs connected to the Ethernet network
Related links
- Omron CS1 Series Communication Module for Use with Modbus-RTU
- Omron CS1 Series Connecting Cable for Use with CS1 PLC
- Omron CS1 Series Backplane for Use with C200H Series, CS Series
- Omron CS1 Series Backplane for Use with CS1 and C200H I/O Units
- Omron CS1 Series PLC Expansion Module for Use with PLC
- Omron CS1 Series Input Terminal with Connector for Use with CompoBus/S
- Omron CS1 Series PLC CPU Transistor Output
- Omron CS1W-DA Series PLC Expansion Module for Use with CS1 Series
