Siemens PLC Cable for Use with MV500
- RS Stock No.:
- 265-8748
- Mfr. Part No.:
- 6GF35008BA11
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€281.98
(exc. VAT)
€346.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €281.98 |
*price indicative
- RS Stock No.:
- 265-8748
- Mfr. Part No.:
- 6GF35008BA11
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC Cable | |
| Accessory Type | Adapter Cable | |
| For Use With | MV500 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 81346-2:2019, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC Cable | ||
Accessory Type Adapter Cable | ||
For Use With MV500 | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 81346-2:2019, RoHS | ||
- COO (Country of Origin):
- DE
The Siemens ASM adapter cable for MV500. This cable is used for connection of MV500 to communications modules (CM) (M12 12-pole socket MV side - M12 8-pole connector CM side). It has length of 50 meter.
6 cores
M12 (male, 8-pin, straight)
Related links
- Siemens PLC Cable for Use with MV500
- Siemens PLC Cable for Use with PROFIBUS
- Siemens PLC Cable for Use with HMI
- Siemens PLC Cable for Use with OLM and OBT
- Siemens PLC Cable for Use with ET 200
- Siemens PLC Cable for Use with HMI, PROFIBUS
- Siemens PLC Cable for Use with SIMATIC ET 200
- Siemens PLC Cable for Use with IMATIC ET200 and SCALANCE XP-200
