Siemens PLC Cable for Use with MV500
- RS Stock No.:
- 265-8749
- Mfr. Part No.:
- 6GF35008BA12
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€314.47
(exc. VAT)
€386.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €314.47 |
*price indicative
- RS Stock No.:
- 265-8749
- Mfr. Part No.:
- 6GF35008BA12
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC Cable | |
| Accessory Type | Communication Cable | |
| For Use With | MV500 | |
| Standards/Approvals | RoHS, IEC 81346-2:2019 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC Cable | ||
Accessory Type Communication Cable | ||
For Use With MV500 | ||
Standards/Approvals RoHS, IEC 81346-2:2019 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens ASM adapter cable is a 6-core communication cable used for MV500 for connection of MV500 to communications modules (CM) (M12 12-pole socket MV side - M12 8-pole connector CMside). It has length of 5 meter.
2 number of electrical connections
Related links
- Siemens PLC Cable for Use with MV500
- Siemens PLC Cable for Use with ET 200
- Siemens PLC Cable for Use with PROFIBUS
- Siemens PLC Cable for Use with HMI
- Siemens PLC Cable for Use with HMI, PROFIBUS
- Siemens PLC Cable for Use with SIMATIC ET 200
- Siemens SIMATIC Series PLC Cable
- Siemens PLC Cable for Use with OLM and OBT
