Siemens Bus Connector for Use with PROFIBUS
- RS Stock No.:
- 265-8753
- Mfr. Part No.:
- 6GK15000AB00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€216.86
(exc. VAT)
€266.74
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €216.86 |
*price indicative
- RS Stock No.:
- 265-8753
- Mfr. Part No.:
- 6GK15000AB00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Bus Terminal | |
| Product Type | Bus Connector | |
| For Use With | PROFIBUS | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Communication Protocol | RS485 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Bus Terminal | ||
Product Type Bus Connector | ||
For Use With PROFIBUS | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Communication Protocol RS485 | ||
- COO (Country of Origin):
- DE
Siemens Bus Connector, RS485 Communication Protocol, For Use With PROFIBUS - 6GK15000AB00
This bus connector is a DIN-rail mounted accessory designed to Interface PROFIBUS networks via an RS485 link. It provides a compact, pluggable connection solution for industrial communication installations where a fixed PROFIBUS cable length and secure Terminal connections are required. The enclosure is plastic and the unit mounts on a 35mm top-hat rail for straightforward panel installation.
Features & Benefits
• Transfer rates from 9.6kbit/s to 1.5Mbit/s enabling flexible network speeds
• Two electrical connections for direct PROFIBUS cable integration
• Screw Terminal connections offering secure, field-serviceable wiring
• Silicone-free construction reducing contamination risk in sensitive environments
• Two electrical connections for direct PROFIBUS cable integration
• Screw Terminal connections offering secure, field-serviceable wiring
• Silicone-free construction reducing contamination risk in sensitive environments
**Applications**
• Suitable for linking PROFIBUS segments in factory automation installations
• Ideal for connecting distributed field devices to a PROFIBUS backbone
• Used with control cabinets requiring DIN-rail mounted bus terminals
• Can be used for replacing in-line PROFIBUS terminations during maintenance
• Ideal for connecting distributed field devices to a PROFIBUS backbone
• Used with control cabinets requiring DIN-rail mounted bus terminals
• Can be used for replacing in-line PROFIBUS terminations during maintenance
What mounting method does it use for panel installation?
It clips onto a standard 35mm top-hat DIN rail to allow tool-free mounting and straightforward removal.
How is the device wired to PROFIBUS cabling?
Two screw terminals accept the PROFIBUS conductors, providing a firm mechanical and electrical connection for the RS485 pair.
What material is the housing MADE from and why does it matter?
The enclosure is moulded from plastic which offers electrical insulation and reduces conductive contamination risks in control environments.
Does the product include any pre-attached cabling?
A 3M plug-in cable is supplied to permit immediate connection to existing PROFIBUS runs without additional leads.
Related links
- Siemens Bus Connector for Use with PROFIBUS
- Siemens RS485 Bus Connector Series Bus Connector for Use with PROFIBUS Bus Cable
- Siemens SIMATIC DP Series Bus Connector for Use with PROFIBUS Bus Cable
- Helmholz GmbH & Co. KG 972-1AA Series Bus Connector for Use with PROFIBUS Components (Compact RepeaterPROFIBUS
- Helmholz GmbH & Co. KG 972-4AA Series Bus Connector for Use with PROFIBUS Connectors
- Helmholz GmbH & Co. KG 972-2XA Series Bus Connector for Use with PROFIBUS Connectors
- Helmholz GmbH & Co. KG 972-6AA Series Bus Connector for Use with PROFIBUS Connectors
- Helmholz GmbH & Co. KG 972-2AA Series Bus Connector for Use with PROFIBUS Connectors
