Wachendorff HD67xxx Series Gateway Server for Use with Profibus DP and Modbus RTU
- RS Stock No.:
- 267-2463
- Mfr. Part No.:
- HD67562
- Manufacturer:
- Wachendorff
Subtotal (1 unit)*
€513.22
(exc. VAT)
€631.26
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €513.22 |
*price indicative
- RS Stock No.:
- 267-2463
- Mfr. Part No.:
- HD67562
- Manufacturer:
- Wachendorff
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wachendorff | |
| Accessory Type | GateWay Unit | |
| Product Type | Gateway Server | |
| Series | HD67xxx | |
| For Use With | Profibus DP and Modbus RTU | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Communication Protocol | Modbus | |
| Select all | ||
|---|---|---|
Brand Wachendorff | ||
Accessory Type GateWay Unit | ||
Product Type Gateway Server | ||
Series HD67xxx | ||
For Use With Profibus DP and Modbus RTU | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Communication Protocol Modbus | ||
- COO (Country of Origin):
- IT
The Wachendorff configurable gateway serial to Profibus DP enables communication between a Profibus DP network and a Modbus RTU network. The Modbus RTU participants can be addressed via the RS232 or RS485. The gateway acts as a ModbusRTU master. The gateway acts as a ModbusRTU slave. It is easy to configure with the associated PC software via the RS232 interface. It is fundamentally possible to set different transmission rates, with the maximum transmission rate being 12 Mbps on the Profibus side. Installation is simple and reliable on DIN rails.
Configurable gateway
Interface between Modbus RTU and Profibus DP
Galvanic isolation
Reception and sending of Modbus and Profibus data
High temperature range from -40 °C to +85 °C
Related links
- Wachendorff HD67xxx Series Gateway Server for Use with Profibus DP and Modbus RTU
- Wachendorff HD67xxx Series Gateway Server for Use with Modbus TCP and Modbus RTU
- Wachendorff HD67xxx Series Gateway Server for Use with PROFIBUS DP and CANopen
- Wachendorff HD67xxx Series Gateway Server for Use with PROFINET and Modbus RTU
- Wachendorff HD67xxx Series Gateway Server for Use with IO-Link and Modbus TCP
- Wachendorff HD67xxx Series Gateway Server for Use with PROFINET and Modbus TCP
- Wachendorff HD67xxx Series Gateway Server for Use with Modbus and Modbus TCP
- Wachendorff HD67xxx Series Gateway Server for Use with IO Link and Modbus TCP
