Wachendorff HD67xxx Series Gateway Server for Use with IO Link and Modbus TCP

Subtotal (1 unit)*

€277.54

(exc. VAT)

€341.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€277.54

*price indicative

RS Stock No.:
267-5603
Mfr. Part No.:
HD67863-A1-2B
Manufacturer:
Wachendorff
Find similar products by selecting one or more attributes.
Select all

Brand

Wachendorff

Product Type

Gateway Server

Accessory Type

GateWay Unit

Series

HD67xxx

For Use With

IO Link and Modbus TCP

Hazardous Area Certification

No

Standards/Approvals

RoHS

Communication Protocol

Modbus

COO (Country of Origin):
IT
The Wachendorff IO-Link Master (Client) / Modbus TCP Server Gateway enables you to connect some IO-Link slaves such as sensors or actuators to Modbus TCP network and thus exchange information between the two networks. This gateway is very easy to configure and allows you to connect an IO-Link system to the Modbus TCP world.

Bidirectional communication between Modbus TCP and IO-Link

Transmission of the configuration via Ethernet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy