Wachendorff HD67xxx Series Gateway Server for Use with IO-Link and Modbus TCP
- RS Stock No.:
- 267-2466
- Mfr. Part No.:
- HD67863-A1-2A-2B
- Manufacturer:
- Wachendorff
Subtotal (1 unit)*
€347.90
(exc. VAT)
€427.92
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €347.90 |
*price indicative
- RS Stock No.:
- 267-2466
- Mfr. Part No.:
- HD67863-A1-2A-2B
- Manufacturer:
- Wachendorff
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wachendorff | |
| Product Type | Gateway Server | |
| Accessory Type | GateWay Unit | |
| Series | HD67xxx | |
| For Use With | IO-Link and Modbus TCP | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Communication Protocol | Modbus | |
| Select all | ||
|---|---|---|
Brand Wachendorff | ||
Product Type Gateway Server | ||
Accessory Type GateWay Unit | ||
Series HD67xxx | ||
For Use With IO-Link and Modbus TCP | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Communication Protocol Modbus | ||
- COO (Country of Origin):
- IT
The Wachendorff IO-Link Master (Client) / Modbus TCP Server Gateway. It enables you to connect some IO-Link slaves (such as sensors or actuators) to a Modbus TCP network and thus exchange information between the two networks. This gateway is very easy to configure and allows you to connect an IO-Link system to the Modbus TCP world.
Bidirectional communication between Modbus TCP and IO-Link
High temperature range from -40 °C to +85 °C
Transmission of the configuration via Ethernet
Related links
- Wachendorff HD67xxx Series Gateway Server for Use with IO Link and Modbus TCP
- Wachendorff HD67xxx Series Gateway Server for Use with IO-Link and Modbus TCP
- Wachendorff HD67xxx Series Gateway Server for Use with IO-Link Slaves (Like Sensors or Actuators)
- Wachendorff HD67xxx Series Gateway Server for Use with IO-Link and CANopenHD67866-A1
- Wachendorff HD67xxx Series Gateway Server for Use with IO-Link Slaves (e.g. Sensors or Actuators), Modbus TCP Network
- Wachendorff HD67xxx Series Gateway Server for Use with IO Link and CANopen
- Wachendorff HD67xxx Series Gateway Server for Use with IO-Link and CANHD67866-A1
- Wachendorff HD67xxx Series Gateway Server for Use with PROFINET and Modbus TCP
