Wachendorff HD67xxx Series Gateway Server for Use with IO Link and CANopen

Subtotal (1 unit)*

€418.25

(exc. VAT)

€514.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€418.25

*price indicative

RS Stock No.:
267-5607
Mfr. Part No.:
HD67867-A1-2B
Manufacturer:
Wachendorff
Find similar products by selecting one or more attributes.
Select all

Brand

Wachendorff

Accessory Type

GateWay Unit

Product Type

Gateway Server

Series

HD67xxx

For Use With

IO Link and CANopen

Hazardous Area Certification

No

Standards/Approvals

RoHS

Communication Protocol

I/O

COO (Country of Origin):
IT
The Wachendorff IO-Link master (client) / CANopen gateway enables you to connect some IO-Link slaves such as sensors or actuators to a CANopen network and thus exchange information between the two networks. That gateway is very easy to configure and allows you to connect an IO-Link system to the CANopen world.

Up to 1,440 bytes read or write

Bidirectional communication between CANopen and IO-Link

Transmission of the configuration via Ethernet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy