Allen Bradley 1485C Series Cable for Use with DeviceNet Round Media
- RS Stock No.:
- 268-7016
- Mfr. Part No.:
- 1485C-P1-C50
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€522.28
(exc. VAT)
€642.40
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €522.28 |
*price indicative
- RS Stock No.:
- 268-7016
- Mfr. Part No.:
- 1485C-P1-C50
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| Series | 1485C | |
| For Use With | DeviceNet Round Media | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Cable | ||
Accessory Type Cable | ||
Series 1485C | ||
For Use With DeviceNet Round Media | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rockwell Automation CPE yellow trunk cable with a 250VDC 4A rating for DeviceNet round media system.
50 meter long
Related links
- Allen Bradley 1485C Series Cable for Use with DeviceNet Round Media
- Allen Bradley 1485C Series Cable for Use with DeviceNet Flat Media System
- Allen Bradley 140G Cover Frame for use with MCCBs
- Allen Bradley 140 g Molded Case Circuit Breaker 3-Pole 125A Frame
- Allen Bradley 140 g Molded Case Circuit Breaker 4-Pole 125A Frame
- Allen Bradley 140 g Molded Case Circuit Breaker 3-Pole 125A Frame
- Allen Bradley 1485A Series Connector for Use with DeviceNet
- Allen Bradley 1485P Series Connector for Use with DeviceNet Products
