Allen Bradley 1485C Series Cable for Use with DeviceNet Round Media

Subtotal (1 unit)*

€1,483.64

(exc. VAT)

€1,824.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,483.64

*price indicative

RS Stock No.:
268-7015
Mfr. Part No.:
1485C-P1-C150
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Accessory Type

Cable

Product Type

Cable

Series

1485C

For Use With

DeviceNet Round Media

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
US
The Rockwell Automation CPE yellow trunk cable with a 250VDC 4A rating for DeviceNet round media system.

150 meter long

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy