Allen Bradley 1485R Series Cable for Use with DeviceNet Products

Subtotal (1 unit)*

€89.14

(exc. VAT)

€109.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€89.14

*price indicative

RS Stock No.:
268-7022
Mfr. Part No.:
1485R-P1M5-R5
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Accessory Type

Connecting Cable

Product Type

Cable

Series

1485R

For Use With

DeviceNet Products

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
US
The Rockwell Automation DeviceNet physical media has standard passive cable with 5 pin.

Standard epoxy coated zinc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy