Allen Bradley 1485C Series Cable for Use with DeviceNet Round Media
- RS Stock No.:
- 268-7014
- Mfr. Part No.:
- 1485C-P1A50
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€610.32
(exc. VAT)
€750.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €610.32 |
*price indicative
- RS Stock No.:
- 268-7014
- Mfr. Part No.:
- 1485C-P1A50
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| Series | 1485C | |
| For Use With | DeviceNet Round Media | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Cable | ||
Product Type Cable | ||
Series 1485C | ||
For Use With DeviceNet Round Media | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rockwell Automation PVC coated light grey trunk cable with a 24VDC 4A rating.
For DeviceNet flat media system
Related links
- Allen Bradley 1485C Series Cable for Use with DeviceNet Round Media
- Allen Bradley 1485C Series Cable for Use with DeviceNet Flat Media System
- Allen Bradley 1485A Series Connector for Use with DeviceNet
- Allen Bradley 1485P Series Connector for Use with DeviceNet Products
- Allen Bradley 1485R Series Cable for Use with DeviceNet Products
- Allen Bradley 1485A Series Terminating Resistor for Use with DeviceNet Products
- Allen Bradley KwikLink
- Allen Bradley 1485T Series Power Module for Use with DeviceNet Products
