Siemens 3UF7 Series Adapter for Use with 3UF5 / 3UF7

Subtotal (1 unit)*

€69.71

(exc. VAT)

€85.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€69.71

*price indicative

RS Stock No.:
271-9550
Mfr. Part No.:
3UF79460AA000
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Adapter

Product Type

Adapter

Series

3UF7

For Use With

3UF5 / 3UF7

Standards/Approvals

EAC

Hazardous Area Certification

No

Communication Protocol

RS232

RoHS Status: Exempt

COO (Country of Origin):
CN

Siemens 3UF7 Series Adapter, RS232 Communication Protocol, For Use With 3UF5 / 3UF7 - 3UF79460AA000


This adapter provides an RS232 communication Interface for integration with compatible control equipment in non-hazardous environments. It functions as an accessory to enable serial connectivity between devices and is suitable for installations requiring EAC‑approved components.

Features and Benefits:


• RS232 protocol support enables conventional serial data exchange
• Compatibility with 3UF5 devices simplifies system integration
• Works with 3UF7 equipment to extend communication options
• EAC approval confirms conformity with regional standards
• Designed for use outside hazardous areas to match site classifications

Applications


• Suitable for connecting RS232 serial controllers in panels
• Used with 3UF5 monitoring units for data transfer
• Ideal for adding an RS232 Interface to 3UF7 installations
• Can be used for field serial diagnostics and commissioning
• Used for linking industrial controllers via RS232 ports

Which communication protocol does it use?


It employs the RS232 serial protocol for point‑to‑point data links.

Is it safe for explosive atmospheres?


It is intended for non‑hazardous area use and not certified for hazardous locations.

Which approvals does it carry for regional conformity?


The adapter holds EAC approval for compliance with relevant standards.

Can it connect to both older and newer control units?


It provides compatibility specifically with 3UF5 and 3UF7 equipment to enable serial interfacing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy