Schneider Electric Modicon X80 Series Cordset for Use with Modicon Analogue Output Modules

Subtotal (1 unit)*

€130.16

(exc. VAT)

€160.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€130.16

*price indicative

RS Stock No.:
276-1566
Mfr. Part No.:
BMXFTW501S
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Cordset

Product Type

Cordset

Series

Modicon X80

For Use With

Modicon Analogue Output Modules

Standards/Approvals

RoHS Declaration for China, EU RoHS Directive

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
TN
The Schneider Electric shielded cord set is a preformed cordset with 20 ways terminal is a sustainable product.

Mercury free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy