Schneider Electric Modicon X80 Series Cordset for Use with BMXAMO0802 and ABE7CPA02
- RS Stock No.:
- 276-1565
- Mfr. Part No.:
- BMXFTA302
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€95.84
(exc. VAT)
€117.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.84 |
*price indicative
- RS Stock No.:
- 276-1565
- Mfr. Part No.:
- BMXFTA302
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Cordset | |
| Product Type | Cordset | |
| Series | Modicon X80 | |
| For Use With | BMXAMO0802 and ABE7CPA02 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Cordset | ||
Product Type Cordset | ||
Series Modicon X80 | ||
For Use With BMXAMO0802 and ABE7CPA02 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Schneider Electric Cord set is a 3 meter long assembly designed with 20 ways or terminals, featuring a SUB D 25 connector on one end. Tailored for compatibility with X80 input output systems. The SUB D 25 connector, known for its 25 pin configuration, ensures a secure and reliable connection.
Mercury free
RoHS compliant
Toxic heavy metal free
Related links
- Schneider Electric Modicon X80 Series Cordset for Use with Modicon M340
- Schneider Electric Modicon X80 Series Cordset for Use with Process Application
- Schneider Electric Modicon X80 Series Cordset for Use with Modicon Analogue Input Modules
- Schneider Electric Modicon X80 Series Cordset for Use with Modicon Analogue Output Modules
- Schneider Electric Modicon X80 Series Cordset for Use with Modicon Connection Sub Bases and Analogue Input Modules
- Schneider Electric Modicon X80 Series Module
- Schneider Electric Modicon X80 Series Analogue Input Module for Use with X80
- Schneider Electric Modicon X80 Series PLC Power Supply for Use with Modicon M340
