Schneider Electric Modicon STB Distributed I/O Solution Series Mounting Base for Use with IO Module
- RS Stock No.:
- 276-2332
- Mfr. Part No.:
- STBXBA2000
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€26.53
(exc. VAT)
€32.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.53 |
*price indicative
- RS Stock No.:
- 276-2332
- Mfr. Part No.:
- STBXBA2000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Base | |
| Accessory Type | Mounting Base | |
| Series | Modicon STB Distributed I/O Solution | |
| For Use With | IO Module | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Base | ||
Accessory Type Mounting Base | ||
Series Modicon STB Distributed I/O Solution | ||
For Use With IO Module | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Schneider Electric Mounting base is specifically designed as an accessory for IO modules with internal bus extension within the Modicon STB distributed IO solution. This mounting base is categorized as a mounting accessory and serves the purpose of providing a stable and secure base for IO modules with internal bus extension within the Modicon STB system. The compact width of 18.4 mm and lightweight net weight of 0.028 kg.
RoHS compliant
Related links
- Schneider Electric Modicon STB Distributed I/O Solution Series Mounting Base for Use with IO Module
- Schneider Electric Modicon STB Distributed I/O Solution Series Interface Module for Use with IP20 Distributed I/Os
- Schneider Electric Modicon STB Distributed I/O Solution Series Memory Card for Use with Modicon STB Standard NIM Modules
- Schneider Electric Modicon Momentum Automation Platform Series Adapter for Use with Modicon Control and Distributed I/O
- Schneider Electric Modicon STB Series Label for Use with Module Base
- Schneider Electric Modicon STB Series Kit for Use with STBXBA1000 base
- Schneider Electric ABE9 Series Distributed I/O Device for Use with PLCs
- Schneider Electric PLC I/O Module Modicon STB 24V
