Schneider Electric Modicon STB Distributed I/O Solution Series Memory Card for Use with Modicon STB Standard NIM Modules
- RS Stock No.:
- 276-2336
- Mfr. Part No.:
- STBXMP4440
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€83.71
(exc. VAT)
€102.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.71 |
*price indicative
- RS Stock No.:
- 276-2336
- Mfr. Part No.:
- STBXMP4440
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Memory Card | |
| Product Type | Memory Card | |
| Series | Modicon STB Distributed I/O Solution | |
| For Use With | Modicon STB Standard NIM Modules | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EU-RoHS-Richtlinie, REACH-Verordnung, RoHS-Richtlinie für China | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Memory Card | ||
Product Type Memory Card | ||
Series Modicon STB Distributed I/O Solution | ||
For Use With Modicon STB Standard NIM Modules | ||
Hazardous Area Certification No | ||
Standards/Approvals EU-RoHS-Richtlinie, REACH-Verordnung, RoHS-Richtlinie für China | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schneider Electric Removable Memory Card is an essential accessory within the Modicon STB distributed IO system, specifically crafted for standard network interface modules. With a robust memory capacity of 32 kB, this removable SIM card serves as a dedicated solution for backing up application memory. Designed as a separate part.
RoHS compliant
Related links
- Schneider Electric Modicon STB Distributed I/O Solution Series Interface Module for Use with IP20 Distributed I/Os
- Schneider Electric Modicon STB Distributed I/O Solution Series Mounting Base for Use with IO Module
- Schneider Electric Modicon STB Series Label for Use with Module Base
- Schneider Electric Modicon STB Series Kit for Use with STBXBA1000 base
- Schneider Electric Modicon Momentum Automation Platform Series Adapter for Use with Modicon Control and Distributed I/O
- Schneider Electric PLC I/O Module Modicon STB 24V
- Schneider Electric Kit Modicon STB 24V dc
- Schneider Electric Modicon M580 Series Memory Module
