Schneider Electric Modicon M580 Series Memory Module
- RS Stock No.:
- 438-888
- Mfr. Part No.:
- BMEECN0100H
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,064.29
(exc. VAT)
€2,539.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,064.29 |
*price indicative
- RS Stock No.:
- 438-888
- Mfr. Part No.:
- BMEECN0100H
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Modicon M580 | |
| Product Type | Memory Module | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 32mm | |
| Standards/Approvals | UKCA, UL 61010-2-201, 2014/30/EU, 2014/35/EU, CE, CEI 61010-2-201, CEI 61131-2, CSA C22.2 No 61010-2-201, cULus, EAC, EN/CEI 61000-6-5, EN/CEI 61850-3, RCM | |
| Length | 86.05mm | |
| Number of Communication Ports | 1 | |
| Communication Port Type | Ethernet, USB | |
| Mount Type | Rack | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Modicon M580 | ||
Product Type Memory Module | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 32mm | ||
Standards/Approvals UKCA, UL 61010-2-201, 2014/30/EU, 2014/35/EU, CE, CEI 61010-2-201, CEI 61131-2, CSA C22.2 No 61010-2-201, cULus, EAC, EN/CEI 61000-6-5, EN/CEI 61850-3, RCM | ||
Length 86.05mm | ||
Number of Communication Ports 1 | ||
Communication Port Type Ethernet, USB | ||
Mount Type Rack | ||
- COO (Country of Origin):
- FR
The Schneider Electric Edge Compute Node designed for industrial automation with ARM V7 32-bit dual-core processing and Linux Yocto V5.4 dunfell OS. It features 1GB ECC DDR3 RAM, 8GB eMMC internal storage, and supports Docker-based applications, OPC UA server, and secure communication protocols like HTTPS and TLS.
IP20 protection
CE and UKCA certified
RoHS and REACH compliant
Related links
- Schneider Electric Modicon M580 Series Memory Module for Use with Medicon M580
- Schneider Electric Modicon M580 Series Communication Module
- Schneider Electric Modicon M580 Series Module, Analogue Input
- Schneider Electric Modicon M580 Series Module
- Schneider Electric Modicon M580 Series I/O Module, Analogue Input
- Schneider Electric Modicon M580 Series I/O Module Analogue Input, 5120 Outputs
- Schneider Electric Modicon M580 Series PLC CPU
- Schneider Electric Modicon M580 Series PLCs-Programmable Logic Controller, Analogue Input
