Lovato Electric EXS Series Communication Module for Use with EASY BRANCH POWER MONITORING SYSTEM

Subtotal (1 unit)*

€148.49

(exc. VAT)

€182.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€148.49

*price indicative

RS Stock No.:
276-5586
Mfr. Part No.:
EXS0000
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Communication Module

Accessory Type

Bus Module

Series

EXS

For Use With

EASY BRANCH POWER MONITORING SYSTEM

IP Rating

IP20

Hazardous Area Certification

No

Standards/Approvals

IEC/EN/BS 61000-6-2, IEC/EN/BS 61000-6-4, IEC/EN/BS 61010-1

Supply Voltage

24V

COO (Country of Origin):
IT
The Lovato Bus module is an accessory for easy branch power monitoring system. It comes with a housing made of polyamide. It comes with screw terminals.

IP20 protection class protection

Maximum Pollution degree 2

Overvoltage category 3

CE certified

EAC and UKCA certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy