Lovato Electric EXS Series Adapter for Use with Electronic RJ45 CTS
- RS Stock No.:
- 276-5596
- Mfr. Part No.:
- EXS4000
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€337.70
(exc. VAT)
€415.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €337.70 |
*price indicative
- RS Stock No.:
- 276-5596
- Mfr. Part No.:
- EXS4000
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Adapter | |
| Accessory Type | Current Measuring Module | |
| Series | EXS | |
| For Use With | Electronic RJ45 CTS | |
| IP Rating | IP20 | |
| Hazardous Area Certification | CE, EAC, UKCA | |
| Standards/Approvals | IEC/EN/BS 61000-6-2, IEC/EN/BS 61000-6-4, IEC/EN/BS 61010-1 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Adapter | ||
Accessory Type Current Measuring Module | ||
Series EXS | ||
For Use With Electronic RJ45 CTS | ||
IP Rating IP20 | ||
Hazardous Area Certification CE, EAC, UKCA | ||
Standards/Approvals IEC/EN/BS 61000-6-2, IEC/EN/BS 61000-6-4, IEC/EN/BS 61010-1 | ||
- COO (Country of Origin):
- IT
The Lovato Current measuring module comes with 4 inputs for electronic RJ45 CTS. TRMS is the measurement method used in this device. It comes with a housing made of polyamide.
IP20 protection class protection
Maximum Pollution degree 2
Overvoltage category 3
CE certified
EAC and UKCA certified
Related links
- Lovato EXS Series Adapter
- Lovato EXS Series PLC Cable for Use with EASY BRANCH system
- Lovato EXS Series Communication Module for Use with EASY BRANCH POWER MONITORING SYSTEM
- RS PRO Pneumatic Guided Cylinder - 10mm Bore 10 mm Double Acting Acting
- ifm electronic M12 2 m Ethernet Cable, Grey Screened MPPE Sheath
- Current Transformers
- Phoenix Contact NBC Series Adapter for Use with RJ45 Coupling Module
- ifm electronic, E339 Series Adapter
