Lovato Electric EXS Series Adapter
- RS Stock No.:
- 276-5597
- Mfr. Part No.:
- EXS4001
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€367.10
(exc. VAT)
€451.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €367.10 |
*price indicative
- RS Stock No.:
- 276-5597
- Mfr. Part No.:
- EXS4001
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Accessory Type | Current Measuring Module | |
| Product Type | Adapter | |
| Series | EXS | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN/BS 61010-1, IEC/EN/BS 61000-6-4, IEC/EN/BS 61000-6-2 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Accessory Type Current Measuring Module | ||
Product Type Adapter | ||
Series EXS | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN/BS 61010-1, IEC/EN/BS 61000-6-4, IEC/EN/BS 61000-6-2 | ||
- COO (Country of Origin):
- IT
The Lovato Current measuring module comes with 2 inputs for three phase traditional CTS or 6 inputs for single phase traditional CT. TRMS is the measurement method used in this device. It comes with a housing made of polyamide and supports it din rail fixture.
IP20 protection class protection
Maximum Pollution degree 2
Overvoltage category 3
CE certified
EAC and UKCA certified
Related links
- Lovato EXS Series Adapter for Use with Electronic RJ45 CTS
- Lovato EXS Series PLC Cable for Use with EASY BRANCH system
- Lovato EXS Series Communication Module for Use with EASY BRANCH POWER MONITORING SYSTEM
- Phoenix Contact PLC Series Adapter
- Siemens N 530 Series Adapter
- Siemens CM Series Adapter
- Siemens 6AG1193 Series Adapter
- Allen Bradley 1719 Series Adapter
