WAGO 750 Series Counter for Use with PLC
- RS Stock No.:
- 279-2995
- Mfr. Part No.:
- 750-633
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€453.26
(exc. VAT)
€557.51
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €453.26 |
*price indicative
- RS Stock No.:
- 279-2995
- Mfr. Part No.:
- 750-633
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Counter | |
| Accessory Type | Counter | |
| Series | 750 | |
| For Use With | PLC | |
| IP Rating | IP20 | |
| Standards/Approvals | UL508 | |
| Hazardous Area Certification | Ex ec | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Counter | ||
Accessory Type Counter | ||
Series 750 | ||
For Use With PLC | ||
IP Rating IP20 | ||
Standards/Approvals UL508 | ||
Hazardous Area Certification Ex ec | ||
Supply Voltage 24V dc | ||
The WAGO Up/Down counter is intrinsically safe. This counter records binary pulse signals with NAMUR compliant levels and transmits the counter state to the fieldbus system. A control byte sets or resets the counter and digital output. The output is short-circuit-proof.
Up counter with enable input
Frequency counter with enable input
Peak-time counter
Related links
- WAGO 750 Series Counter for Use with PLC
- WAGO 750 Series Analog Input Module for Use with PLC
- WAGO 750 Series Analog Input Module for Use with PLC 24 V dc
- WAGO 750 Series PLC Accessory
- WAGO 750 Series I/O Module
- WAGO 750 Series PLC CPU for Use with WAGO-I/O-SYSTEM 750 to PROFINET IO
- WAGO 750 Series PLC Power Supply for Use with IO Module
- WAGO 750 Series Power Supply, 29W for Use with Intrinsically safe 750 Series Ex i Modules
