WAGO 750 Series Connector for Use with PROFIBUS Device to a PROFIBUS Line
- RS Stock No.:
- 279-3090
- Distrelec Article No.:
- 110-51-769
- Mfr. Part No.:
- 750-960
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€39.69
(exc. VAT)
€48.82
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.69 |
*price indicative
- RS Stock No.:
- 279-3090
- Distrelec Article No.:
- 110-51-769
- Mfr. Part No.:
- 750-960
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Connector | |
| Accessory Type | Profibus Bus Connector | |
| Series | 750 | |
| For Use With | PROFIBUS Device to a PROFIBUS Line | |
| IP Rating | IP20 | |
| Standards/Approvals | UL 508 E175199 Sec.1, UL Underwriters Laboratories Inc. (ORDINARY LOCATIONS) | |
| Hazardous Area Certification | No | |
| Communication Protocol | Profibus | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Connector | ||
Accessory Type Profibus Bus Connector | ||
Series 750 | ||
For Use With PROFIBUS Device to a PROFIBUS Line | ||
IP Rating IP20 | ||
Standards/Approvals UL 508 E175199 Sec.1, UL Underwriters Laboratories Inc. (ORDINARY LOCATIONS) | ||
Hazardous Area Certification No | ||
Communication Protocol Profibus | ||
The WAGO fieldbus connector with D-sub male connector has insulation made from polyamide.
Rohs compliant
Related links
- WAGO 750 Series Connector
- WAGO 750 Series Connector for Use with PROFIBUS
- WAGO 750 Series Connector for Use with INTERBUS
- WAGO 750 Series Connector for Use with Industrial, Office and Building Wiring
- WAGO 750 Series I/O Module, 24V
- WAGO 750 Series I/O Module
- WAGO 750 Series I/O Module, 120V
- WAGO 750 Series I/O Module for Use with IO Module
