WAGO 750 Series Connector for Use with INTERBUS
- RS Stock No.:
- 719-1920
- Mfr. Part No.:
- 750-962
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€32.08
(exc. VAT)
€39.46
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.08 |
*price indicative
- RS Stock No.:
- 719-1920
- Mfr. Part No.:
- 750-962
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | Connector | |
| Product Type | Connector | |
| Series | 750 | |
| For Use With | INTERBUS | |
| IP Rating | IP20 | |
| Hazardous Area Certification | EAC | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Connector | ||
Product Type Connector | ||
Series 750 | ||
For Use With INTERBUS | ||
IP Rating IP20 | ||
Hazardous Area Certification EAC | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
Fieldbus Connectors
Related links
- WAGO 750 Series Connector for Use with INTERBUS
- WAGO 750 Series Connector
- WAGO 750 Series Connector for Use with PROFIBUS Device to a PROFIBUS Line
- WAGO 750 Series Connector for Use with PROFIBUS
- WAGO 750 Series Connector for Use with Industrial, Office and Building Wiring
- WAGO 750 Series RJ45 Connector Male, Cat6a Brass Shield 1 Port 8 Way
- WAGO 750 Series Counter for Use with PLC
- WAGO 750 Series PLC CPU for Use with WAGO-I/O-SYSTEM 750 to PROFINET IO
