Festo SIM Series Connecting Cable
- RS Stock No.:
- 281-2446
- Mfr. Part No.:
- SIM-M12-5GD-5-PU
- Manufacturer:
- Festo
Subtotal (1 unit)*
€46.04
(exc. VAT)
€56.63
(inc. VAT)
Last RS stock
- Final 6 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €46.04 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€23.28
(exc. VAT)
€28.63
(inc. VAT)
- RS Stock No.:
- 281-2446
- Mfr. Part No.:
- SIM-M12-5GD-5-PU
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Connecting Cable | |
| Product Type | Connecting Cable | |
| Series | SIM | |
| Supply Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Connecting Cable | ||
Product Type Connecting Cable | ||
Series SIM | ||
Supply Voltage 60V | ||
- COO (Country of Origin):
- TR
The Festo Connecting cable features a 5 wire electrical connection. The cable can operate within a voltage range of 0 V to 60 V, both for direct current and alternating current. The cable has been tested for bending strength to Festo standard and can endu
RoHS compliant
Free of halogen
Free of phosphoric acid ester
IP65 and IP68 degree of protection
Related links
- Festo SIM Series Connecting Cable, 0 → 60 V
- Festo, SIM-M12 Series
- Festo Connecting Cable Pneumatic Sensor IP67 0 → 250 V ac/dc 159431
- Festo Female 8 way M12 15 m
- Festo Connecting Cable Pneumatic Sensor IP67 0 → 250 V ac/dc 159429
- Festo Connecting Cable Pneumatic Sensor IP67 10 → 30 V dc 159433
- Festo, SIM-M8 Series
- Festo Female 8 way M12 Straight Connector Cable, 5 m

