Festo SIM Series Connecting Cable, 0 → 60 V
- RS Stock No.:
- 281-2444
- Mfr. Part No.:
- SIM-M12-5GD-2,5-PU
- Manufacturer:
- Festo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€17.03
(exc. VAT)
€20.95
(inc. VAT)
- RS Stock No.:
- 281-2444
- Mfr. Part No.:
- SIM-M12-5GD-2,5-PU
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Connecting Cable | |
| Series | SIM | |
| Supply Voltage | 0 → 60 V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Connecting Cable | ||
Series SIM | ||
Supply Voltage 0 → 60 V | ||
- COO (Country of Origin):
- TR
The Festo Connecting cable conforms to the standards EN 61076 2 101 and EN 61984, ensuring compatibility with specified electrical and mechanical requirements. The operational voltage range for this connecting cable is from DC 0 V to 60 V and AC 0 V to 60
Free of halogen
RoHS compliant
IP65 degree of protection
IP68 degree of protection
Free of phosphoric acid ester
RoHS compliant
IP65 degree of protection
IP68 degree of protection
Free of phosphoric acid ester
Related links
- Festo SIM Series Connecting Cable
- Festo, SIM-M8 Series
- Festo Pneumatic Sensor, SIM-M12 Series
- Festo Connecting Cable Pneumatic Sensor IP67 10 → 30 V dc 159433
- Festo Connecting Cable Pneumatic Sensor IP67 10 → 30 V dc 159432
- Festo, SIM-M12 Series
- Festo Right Angle M8 to Pigtail Cable, 2.5m
- Festo Straight M8 to Pigtail Cable, 2.5m

