Festo, SIM-M8 Series
- RS Stock No.:
- 175-4548
- Mfr. Part No.:
- SIM-M8-3WD-5-PU
- Manufacturer:
- Festo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€15.74
(exc. VAT)
€19.36
(inc. VAT)
- RS Stock No.:
- 175-4548
- Mfr. Part No.:
- SIM-M8-3WD-5-PU
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Sensor | |
| Series | SIM-M8 | |
| Length | 30m | |
| Standards/Approvals | EN 61984, EN 61076-2-101 | |
| Model Number | 159423 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Sensor | ||
Series SIM-M8 | ||
Length 30m | ||
Standards/Approvals EN 61984, EN 61076-2-101 | ||
Model Number 159423 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
Festo Connecting Cable - SIM-M8-3WD-5-PU
• Pre-assembled at both ends
Related links
- Festo, SIM-M8 Series
- Festo Pneumatic Sensor, SIM-M8 Series
- Festo Connecting Cable Pneumatic Sensor IP68 10 → 30 V dc 159427
- Festo Plug Socket with Cable For Connecting Inputs/Outputs Pneumatic Sensor IP65 30 V dc, SIM-M8
- Festo, SIM-M12 Series
- Festo Pneumatic Sensor, SIM-M12 Series
- Festo Connecting Cable Pneumatic Sensor IP67 0 → 250 V ac/dc 159431
- Festo SIM Series Connecting Cable

